- Home ›
- All Products›
- 3230.0302
3230.0302
Marquardt Switches
Switch, Rocker, 1 Step, SPNO, mom, 10A, 24VDC, Illum, 24V, W/Search Lighting, LED, Green, QC | Marquardt Switches...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Rocker, 1 Step, SPNO, mom, 10A, 24VDC, Illum, 24V, W/Search Lighting, LED, Green, QC | Marquardt Switches...
Search Keywords: 32300302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:3230.0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.34
25
$10.28
75
$9.82
150
$9.40
300
$9.01
525
$8.77
1,050 +
$7.42
Click for Quote
Log in
to unlock special pricing