- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1939.3314
Marquardt Switches
1939.3314
Switch Rocker N.O./N.C. DPDT Quick Connect Rocker 14A 250VAC 372.85VA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1939.3314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight