- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1901.1102
1901.1102
Marquardt Switches
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 93.21VA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 93.21VA
Search Keywords: 19011102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1901.1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:93.21 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.752
300
$1.655
500
$1.192
1,000
$1.136
2,500
$1.045
5,000
$0.975
7,500
$0.963
10,000 +
$0.960
Click for Quote
Log in
to unlock special pricing