- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1838.1502
1838.1502
Marquardt Switches
Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker N.O./N.C. SPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles
Search Keywords: 18381502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1838.1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:93.21 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 100
Stock lot only:
30
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.541
100
$2.310
300
$2.230
500
$1.950
1,000
$1.840
2,500
$1.670
5,000 +
$1.540
Click for Quote
Log in
to unlock special pricing