help desk software

Switch Rocker ON OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA
Search Keywords: 18323307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    1832.3307
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$3.85
50
$3.23
100
$3.12
300
$2.90
500
$2.53
1,000
$2.33
2,500
$2.12
5,000 +
$1.95
Click for Quote
Log in to unlock special pricing