- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1821.1101
1821.1101
Marquardt Switches
Switch Toggle ON OFF SPST Round Lever Quick Conn 6A 250VAC 372.85VA Panel Mount with Snap-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF SPST Round Lever Quick Conn 6A 250VAC 372.85VA Panel Mount with Snap-In
Search Keywords: 18211101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1821.1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:23.9 x 16.6 x 44.4 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$2.89
50
$2.58
100
$2.57
300
$2.49
500
$2.19
1,000
$2.07
2,500
$1.90
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing