help desk software
Image is representational - see mfr. specs

Switch Rocker N.O./N.C. SPDT Solder Rocker 6A 250VAC 93.21VA 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker N.O./N.C. SPDT Solder Rocker 6A 250VAC 93.21VA 50000Cycles
Search Keywords: 18086302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    1808.6302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    93.21 A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$5.28
50
$3.44
300
$2.91
500
$2.64
1,000
$2.45
2,500
$2.40
5,000
$2.39
7,500 +
$2.38
Click for Quote
Log in to unlock special pricing