- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1808.6202
1808.6202
Marquardt Switches
Switch Rocker N.O./N.C. SPDT Solder Rocker 6A 250VAC 93.21VA 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker N.O./N.C. SPDT Solder Rocker 6A 250VAC 93.21VA 50000Cycles
Search Keywords: 18086202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1808.6202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:93.21 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.77
500
$2.19
1,000
$2.03
2,500
$1.87
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing