help desk software
Image is representational - see mfr. specs

Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA 50000Cycles
Search Keywords: 18081302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    1808.1302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    93.21 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
12 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.257
10
$3.870
50
$3.140
100
$3.090
300
$2.910
500
$2.300
1,000
$2.110
2,500
$1.920
5,000 +
$1.770
Click for Quote
Log in to unlock special pricing