- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1801.6116
1801.6116
Marquardt Switches
Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles
Search Keywords: 18016116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1801.6116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON OFF13839
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.530
10
$2.300
50
$2.198
250
$2.033
500
$1.169
1,000
$1.111
2,500
$1.025
5,000
$0.885
7,500 +
$0.873
Click for Quote
Log in
to unlock special pricing