- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1801.6115
Marquardt Switches
1801.6115
Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF SPST Solder Curved Rocker 10A 250VAC 372.85VA 100000Cycles
Search Keywords: 18016115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1801.6115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1801.6115 RoHS compliant?
Yes, 1801.6115 is RoHS compliant.
What is the lead time for 1801.6115?
The standard lead time for 1801.6115 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$2.14
300
$2.11
500
$1.85
1,000
$1.75
2,500
$1.74
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing