- Home ›
- All Products›
- 1660.0202
1660.0202
Marquardt Switches
1660 Series DPST 16 A 250 V Dust Protected Green Illuminated Pushbutton Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1660 Series DPST 16 A 250 V Dust Protected Green Illuminated Pushbutton Switch
Search Keywords: 16600202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1660.0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$14.24
50
$10.68
75
$9.97
100 +
$9.77
Click for Quote
Log in
to unlock special pricing