- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1555.3102
1555.3102
Marquardt Switches
Switch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 20A - 250VAC - 1491.4VA - Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch - Rocker - ON OFF - DPST - Quick Connect - Curved Rocker - 20A - 250VAC - 1491.4VA - Box
Search Keywords: 15553102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1555.3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.43
50
$5.56
100
$4.72
300
$4.66
500
$4.38
1,000
$4.28
2,500
$4.27
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT