- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1552.3104
1552.3104
Marquardt Switches
Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 1491.4VA 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 1491.4VA 50000Cycles
Search Keywords: 15523104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1552.3104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,424
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$5.80
50
$3.91
100
$3.00
300
$2.93
500
$2.84
1,000 +
$2.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT