- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1352.0101
1352.0101
Marquardt Switches
Switch Rocker ON OFF 3PST Socket Rocker 8A 400VAC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF 3PST Socket Rocker 8A 400VAC 100000Cycles
Search Keywords: 13520101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1352.0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$38.61
5
$38.52
10
$38.42
25
$38.32
50
$23.58
75
$18.67
100 +
$18.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT