- Home ›
- All Products›
- 1058.0351
1058.0351
Marquardt Switches
Snap-action Switch - SPDT - Mom - Button - 4A, 12VDC / 2A, 24VDC - Pin L/R - Cable.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-action Switch - SPDT - Mom - Button - 4A, 12VDC / 2A, 24VDC - Pin L/R - Cable.
Search Keywords: 10580351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1058.0351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$11.94
10
$11.64
25
$11.54
50
$11.45
75
$11.39
100 +
$9.91
Click for Quote
Log in
to unlock special pricing