help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 74.57VA <=1.9N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 5A 250VAC 74.57VA <=1.9N Thru-Hole
Search Keywords: 10504102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marquardt Switches
  • Part No:
    1050.4102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyamide/Plunger
  • Contact Rating @ Voltage:
    74.57 A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    <=1.5 N
  • Termination Style:
    PC Pins
  • Dimension:
    19.8 x 14.78 x 6.4 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP00/IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.82
50
$3.38
100
$3.25
300
$3.04
500
$2.40
1,000
$2.20
2,500
$1.94
5,000 +
$1.75
Click for Quote
Log in to unlock special pricing