Image is representational - see manufacturer specifications

Marquardt Switches Authorized Distributor

1050.0151

Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 2A - 250VAC - <=1.9N - Screw Mount - Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 2A - 250VAC - <=1.9N - Screw Mount - Solder
Search Keywords: 10500151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marquardt Switches
Part No: 1050.0151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Polyamide/Plunger
Contact Rating @ Voltage: 2@250VAC A
Maximum Movement Differential: 0.2 mm
Operating Force: &lt;=1.9 N
Termination Style: Solder
Dimension: 19.8mm x 6.4mm x 15.65mm
Body Orientation: Straight
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1050.0151 RoHS compliant?
Yes, 1050.0151 is RoHS compliant.
What is the lead time for 1050.0151?
The standard lead time for 1050.0151 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.72
50
$3.41
100
$3.28
300
$3.07
500
$2.41
1,000
$2.23
2,500
$1.96
5,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!