- Home ›
- All Products›
- 1046.0104
1046.0104
Marquardt Switches
Switch, Snap-action, SPDT, momentary, IP67, Button Actuator, 6A, 250VAC, Solder | Marquardt Switches 1046.0104
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Snap-action, SPDT, momentary, IP67, Button Actuator, 6A, 250VAC, Solder | Marquardt Switches 1046.0104
Search Keywords: 10460104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marquardt Switches
-
Part No:1046.0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
300
$3.17
500
$2.50
1,000
$2.18
2,500
$2.00
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing