- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1006.1401
Marquardt Switches
1006.1401
Switch - Snap Action - N.O./N.C. - SPDT - Lever - Quick Connect - 10A - 400VAC - 186.42VA - 1.4N - Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marquardt Switches |
| Part No: | 1006.1401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Galvanized Steel/Polyamide/Lever |
| Contact Rating @ Voltage: | 186.42 A |
| Maximum Movement Differential: | 0.7 mm |
| Operating Force: | 1.4 N |
| Termination Style: | Quick Connect |
| Dimension: | 51.7 x 10.3 x 26.9 mm |
| Body Orientation: | Straight |