Image is representational - see manufacturer specifications

Marinco Authorized Distributor

MRL156D

RECEPT. 15A 250V LKG DPLX W/ REMOVEABLE TERM. SCREW

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RECEPT. 15A 250V LKG DPLX W/ REMOVEABLE TERM. SCREW
Search Keywords: MRL156D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marinco
Part No: MRL156D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Termination Method: Screw
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MRL156D RoHS compliant?
Yes, MRL156D is RoHS compliant.
What is the lead time for MRL156D?
The standard lead time for MRL156D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Can Ship immediately
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.75
5
$63.43
10
$55.17
25
$52.26
50
$52.13
100
$52.00
250 +
$51.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!