- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS8369-BT1
Description
+
AC Receptacle - 3 Pole - 50A - 250VAC - With 8AWG THHN Leads 9'-3/4 Long.
Search Keywords: CS8369BT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:CS8369-BT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 6/18/26
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$258.27
3
$251.10
5
$250.47
10
$247.66
20 +
$241.05
Click for Quote
Log in
to unlock special pricing