Image is representational - see manufacturer specifications

Marinco Authorized Distributor

CS8369

50A 3 Phase 250V 3P4W Locking Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
50A 3 Phase 250V 3P4W Locking Receptacle
Search Keywords: CS8369
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marinco
Part No: CS8369
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CS8369 RoHS compliant?
Yes, CS8369 is RoHS compliant.
What is the lead time for CS8369?
The standard lead time for CS8369 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$158.20
5
$149.22
10
$148.49
20
$148.12
50
$147.75
100 +
$147.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!