Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CLM2F-C by Marinco
Image is representational - see mfr. specs
Marinco

CLM2F-C

Marinco

CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Red (C )

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CLM Series Inline Single Pin Connectors (150A / 600V) #8 - #2 AWG Female - Red (C )
Search Keywords: CLM2FC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marinco
  • Part No:
    CLM2F-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Contact Type:
    Signal
  • Gender:
    F
  • Contact Size:
    N/A
  • Wire Size:
    2-8 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    150 A
  • Termination Method:
    Crimp
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
3 Weeks can ship 7/8/24
Backorder
Qty
Unit Price
5
€17.170
25
€15.517
50
€14.799
100
€14.144
250
€13.541
500
€13.166
1,000 +
€12.969
Click for Quote
Log in to unlock special pricing