- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5379DRO
Marinco
5379DRO
20A 125V 2P 3W (5-20R) Dust Resistant Outlet - White Body in a Black Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 125V 2P 3W (5-20R) Dust Resistant Outlet - White Body in a Black Housing
Search Keywords: 5379DRO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5379DRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Outlet
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5379DRO RoHS compliant?
Yes, 5379DRO is RoHS compliant.
What is the lead time for 5379DRO?
The standard lead time for 5379DRO is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$39.95
5
$35.65
10
$35.56
25
$33.58
50
$31.74
100
$31.66
250 +
$30.49
Click for Quote
Log in
to unlock special pricing