- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5269
Description
+
15A 125V 2P 3W CONNECTOR
Search Keywords: 5269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA 5-15P
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:12 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.67
25
$15.26
50
$15.18
100
$14.45
250
$13.71
500
$13.64
1,000 +
$13.57
Click for Quote
Log in
to unlock special pricing