Marinco Authorized Distributor

5181B-BSS

Fuse Terminal MRBF 80A 58VDC Max

+ see all

Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Terminal MRBF 80A 58VDC Max
Search Keywords: 5181BBSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marinco
Part No: 5181B-BSS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5181B-BSS RoHS compliant?
Yes, 5181B-BSS is RoHS compliant.
What is the lead time for 5181B-BSS?
The standard lead time for 5181B-BSS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.55
25
$12.28
50
$11.73
100
$11.23
250
$10.77
500
$10.48
1,000 +
$10.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!