- Home ›
- All Products›
- 4785
4785
Marinco
15A 277V 2P 3W (L7-15R) Locking Flanged Outlet - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 277V 2P 3W (L7-15R) Locking Flanged Outlet - White Body in a Black Housing
Search Keywords: 4785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:4785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.15A Industrial Outlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$47.38
5
$33.45
10
$29.07
25
$26.58
50
$24.39
100
$23.04
250 +
$22.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT