- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3015R-AM1
Marinco
3015R-AM1
30A 250V 3PHASE RECEPTACLE LKG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
30A 250V 3PHASE RECEPTACLE LKG
Search Keywords: 3015RAM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3015R-AM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3015R-AM1 RoHS compliant?
Yes, 3015R-AM1 is RoHS compliant.
What is the lead time for 3015R-AM1?
The standard lead time for 3015R-AM1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
1
can ship 10/22/26
150
can ship 11/9/26
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$69.53
5
$45.15
10
$37.09
25
$36.28
50
$35.14
100
$35.05
250 +
$34.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT