- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3015FO
3015FO
Marinco
30A 250V 3P4W (L15-30R)Standard NEMA Flanged Outlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 250V 3P4W (L15-30R)Standard NEMA Flanged Outlet
Search Keywords: 3015FO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3015FO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
On Order:
50
can ship 6/22/26
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$72.89
5
$55.89
10
$50.72
25
$44.32
50
$44.21
100
$44.09
250 +
$43.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT