- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1PCMRV
1PCMRV
Marinco
30A MOLDED RV CORDSET - 1'
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A MOLDED RV CORDSET - 1'
Search Keywords: 1PCMRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:1PCMRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.RV Cordsets.30A RV Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$30.844
6
$28.040
12
$27.620
30
$27.220
54
$26.480
102
$26.420
252
$25.980
504 +
$25.670
Click for Quote
Log in
to unlock special pricing