- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 150BBI
Marinco
150BBI
Bass Boat Inlet - 15A 125 - Front Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 150BBI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Type: | Inlet |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 2Power/1Ground |
| Termination Method: | Screw |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 15 A |