- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 118510
Marinco
118510
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Red- 100ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 3/0 AWG (81mm²) - Red- 100ft
Search Keywords: 118510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:118510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 118510 RoHS compliant?
Yes, 118510 is RoHS compliant.
What is the lead time for 118510?
The standard lead time for 118510 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,148.84
3
$1,133.11
5 +
$1,102.89
Click for Quote
Log in
to unlock special pricing