- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 116002
Marinco
116002
Tinned Copper Battery Cable - 1/0 AWG (50mm²) - Black - 25ft
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Battery Cable - 1/0 AWG (50mm²) - Black - 25ft
Search Keywords: 116002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:116002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 116002 RoHS compliant?
Yes, 116002 is RoHS compliant.
What is the lead time for 116002?
The standard lead time for 116002 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$177.94
5
$173.00
10
$170.63
20
$170.20
50
$163.89
100 +
$159.69
Click for Quote
Log in
to unlock special pricing