- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 112905
Marinco
112905
Tinned Copper Wire - 6 AWG (13mm²) - Yellow - 50ft
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 6 AWG (13mm²) - Yellow - 50ft
Search Keywords: 112905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:112905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 112905 RoHS compliant?
Yes, 112905 is RoHS compliant.
What is the lead time for 112905?
The standard lead time for 112905 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$121.03
5
$112.00
10
$107.20
20
$102.79
50
$100.05
100 +
$98.74
Click for Quote
Log in
to unlock special pricing