- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 102650
Marinco
102650
Tinned Copper Wire - 16 AWG (1mm²) - Pink - 500ft
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinned Copper Wire - 16 AWG (1mm²) - Pink - 500ft
Search Keywords: 102650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:102650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 102650 RoHS compliant?
Yes, 102650 is RoHS compliant.
What is the lead time for 102650?
The standard lead time for 102650 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$121.05
5
$112.01
10
$107.21
20
$102.81
50
$100.07
100 +
$98.75
Click for Quote
Log in
to unlock special pricing