- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB16F
39TB16F
Marco Manufacturing
Conn Terminal Block 32 POS 14.3mm Screw Panel Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 32 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB16F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:39TB16F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$175.18
10
$75.52
25 +
$29.05
Click for Quote
Log in
to unlock special pricing