- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB15F
39TB15F
Marco Manufacturing
Conn Terminal Block 30 POS 14.3mm Screw Panel Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 30 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB15F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:39TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$36.63
5
$35.89
10
$35.18
25
$34.47
50
$33.78
100 +
$33.11
Click for Quote
Log in
to unlock special pricing