- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39TB10F
Marco Manufacturing
39TB10F
Conn Terminal Block 20 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 20 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 39TB10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:39TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 39TB10F RoHS compliant?
Yes, 39TB10F is RoHS compliant.
What is the lead time for 39TB10F?
The standard lead time for 39TB10F is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2
$90.44
10
$85.92
25
$77.00
50
$73.16
100 +
$60.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT