- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB14F
38TB14F
Marco Manufacturing
Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 38TB14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:38TB14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$151.59
5
$131.98
10
$122.11
25 +
$41.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT