- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB10F
38TB10F
Marco Manufacturing
Connector Barrier Strip - 20 A - 20 Positions - 11.1 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Barrier Strip - 20 A - 20 Positions - 11.1 mm - Screw Panel Mount.
Search Keywords: 38TB10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:38TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$119.78
5
$94.33
10
$87.39
25 +
$32.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT