- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB03F
38TB03F
Marco Manufacturing
Conn Terminal Block 6 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 6 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 38TB03F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:38TB03F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$131.51
5
$42.69
10
$38.75
25 +
$14.98
Click for Quote
Log in
to unlock special pricing