- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38TB02F
38TB02F
Marco Manufacturing
Conn Terminal Block 2 pole 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 2 pole 11.1mm Screw Panel Mount 20A
Search Keywords: 38TB02F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:38TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$119.53
5
$39.69
10
$33.80
25 +
$13.22
Click for Quote
Log in
to unlock special pricing