- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB30F
Marco Manufacturing
37TB30F
Connector Terminal Block - 30 pole - 9.5mm - Screw Panel Mount - 15A.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block - 30 pole - 9.5mm - Screw Panel Mount - 15A.
Search Keywords: 37TB30F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB30F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 37TB30F RoHS compliant?
Yes, 37TB30F is RoHS compliant.
What is the lead time for 37TB30F?
The standard lead time for 37TB30F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$175.47
10
$75.65
25 +
$29.09
Click for Quote
Log in
to unlock special pricing