- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB24F
37TB24F
Marco Manufacturing
Connector Terminal Block - 15 A - 48 Positions - 9.5 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block - 15 A - 48 Positions - 9.5 mm - Screw Panel Mount.
Search Keywords: 37TB24F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB24F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$207.16
10
$188.01
25
$176.52
50
$167.68
100 +
$138.52
Click for Quote
Log in
to unlock special pricing