- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB20B
37TB20B
Marco Manufacturing
Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB20B
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$123.14
10
$38.05
25 +
$14.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT