- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB18B
37TB18B
Marco Manufacturing
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 37TB18B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB18B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$6.14
10
$6.02
25
$5.90
50
$5.78
100
$5.67
250
$5.55
500 +
$5.44
Click for Quote
Log in
to unlock special pricing