- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB14F
37TB14F
Marco Manufacturing
Connector Terminal Block - 15 A - 28 Positions - 9.5 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block - 15 A - 28 Positions - 9.5 mm - Screw Panel Mount.
Search Keywords: 37TB14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$123.76
10
$39.78
25 +
$15.30
Click for Quote
Log in
to unlock special pricing