- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB14B
37TB14B
Marco Manufacturing
Connector Terminal Block - 15 A - 28 Positions - 9.5 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block - 15 A - 28 Positions - 9.5 mm - Screw Panel Mount.
Search Keywords: 37TB14B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB14B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$4.52
10
$4.43
25
$4.34
50
$4.25
100
$4.16
250
$4.08
500 +
$4.00
Click for Quote
Log in
to unlock special pricing