- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 37TB10B
37TB10B
Marco Manufacturing
Connector Terminal Block - 15 A - 20 Positions - 9.5 mm - Screw Panel Mount.
Accessories Notify Me
RoHS Compliant
Description
+
Connector Terminal Block - 15 A - 20 Positions - 9.5 mm - Screw Panel Mount.
Search Keywords: 37TB10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marco Manufacturing
-
Part No:37TB10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$26.18
5
$24.46
10
$22.95
25
$21.01
50
$19.89
100
$19.13
250 +
$18.65
Click for Quote
Log in
to unlock special pricing